FC0603E50R0BST1

Vishay / Thin Film
71-FC0603E50R0BST1
FC0603E50R0BST1

Mfr.:

Description:
High Frequency/RF Resistors 50ohms 0.1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
FC
50 Ohms
125 mW (1/8 W)
0.1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
50 V
1.626 mm
0.813 mm
0.381 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Vishay / Thin Film
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Package/Case: 0603 (1608 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Surface Mount Chip Resistor
Part # Aliases: FC0603E50R0BSWS
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 455
Expected 26/10/2026
10 000
Expected 08/02/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2.30 CHF 2.30 CHF
1.36 CHF 13.60 CHF
1.17 CHF 29.25 CHF
1.05 CHF 105.00 CHF
Full Reel (Order in multiples of 1000)
1.05 CHF 1 050.00 CHF
1.03 CHF 5 150.00 CHF
† A MouseReel™ fee of 7.00 CHF will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.