90166-AS

Preci-dip
437-90166-AS
90166-AS

Mfr.:

Description:
Contact Probes Spring Loaded Contact

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Contact
Convex
7 mm
3 A
112.17 g
Brand: Preci-dip
Product Type: Contact Probes
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908140
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Quantities greater than 339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
1.74 CHF 1.74 CHF
1.48 CHF 14.80 CHF
1.39 CHF 34.75 CHF
1.32 CHF 66.00 CHF
1.29 CHF 129.00 CHF