D2540-6V0C-AR-WG

3M Electronic Solutions Division
517-D2540-6V0C-AR-WH
D2540-6V0C-AR-WG

Herst.:

Beschreibung:
Sockel & Kabelgehäuse 40P 4-WALL HEADER VERTICAL SMT 10U AU

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 2 296

Lagerbestand:
2 296 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.65 CHF 3.65
CHF 3.26 CHF 32.60
CHF 2.57 CHF 257.00
CHF 2.09 CHF 418.00
CHF 2.06 CHF 1 236.00
CHF 2.04 CHF 2 040.00
CHF 2.03 CHF 5 278.00

Produktattribut Attributwert Attribut auswählen
3M
Produktkategorie: Sockel & Kabelgehäuse
RoHS:  
Headers
Shrouded
40 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
D2500
- 55 C
+ 105 C
Each
Marke: 3M Electronic Solutions Division
Kontaktmaterial: Brass
Nennstrom: 1.75 A
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusefarbe: Black
Gehäusematerial: Polyester (PCT)
Latch-Typ: Unlatched
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 200
Unterkategorie: Headers & Wire Housings
Nennspannung: 1 kV
Artikel # Aliases: 05111990732 7100243211
Gewicht pro Stück: 4.473 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.

3M D2500 Box Header

The 3M D2500 four-wall Box Header has a .100" x .100" low profile, space saving design, surface mount and through-hole versions available. Four-wall Box Headers are designed with a center slot polarization to simplify insertion.