TDK-Lambda GWS 250W & 500W AC-DC Power Supplies
TDK-Lambda GWS 250W and 500W AC-DC Power Supplies offer the smallest footprint in their class for 1U rack mounting. This series complies with the Energy related Products (ErP) Directive for energy savings requirements. TDK-Lambda GWS Power Supplies feature high efficiency, high power density, low standby power consumption of less than 0.5W, and a 5-year warranty. Six models are offered with voltage outputs ranging from 5V to 48V and include protection against overvoltage, overtemperature, and overcurrent.Features
- Up to 93% efficiency
- 1.6" high (for 1U racking)
- Wide range AC input
- 250W convection cooled
- Five-year warranty
Applications
- LED displays, signage
- Industrial
- IT
- Traffic controls
- Automated service
- Kiosks
- Test and measurement
- Audio/video
Veröffentlichungsdatum: 2012-03-27
| Aktualisiert: 2022-03-11