Taiwan Semiconductor TSCDx 1200V SiC Merged PIN Schottky Diodes

Taiwan Semiconductor TSCDx 1200V SiC Merged PIN Schottky Diodes are engineered for high-efficiency power conversion in compact, rugged packages. These diodes offer fast switching, high surge capability, and reliable thermal performance up to 175°C. The TSCDx 1200V SiC merged PIN Schottky diodes operate at a 840V reverse voltage with 1A and 2A forward currents. These diodes are automotive AEC-Q1-qualified, halogen-free, and comply with RoHS. The TSCDx 1200V SiC merged PIN Schottky diodes are available in DO-214AA (SMB) and SOD-128 packages, and each model features a single-die configuration. These diodes are ideal for demanding applications like Switch-Mode Power Supplies (SMPS), Power Factor Correction (PFC), and general-purpose circuits.

Features

  • AEC-Q101 qualified
  • Maximum junction temperature 175°C
  • High-speed switching possible
  • High forward surge capability
  • High-frequency operation
  • Positive temperature coefficient on VF
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002 terminal
  • RoHS compliant
  • Halogen-free

Applications

  • General purpose
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC)

Specifications

  • Forward current:
    • 1A (TSCDB01120G2H and TSCDFS01120G2H)
    • 2A (TSCDB02120G2H)
  • 1200V repetitive peak reverse voltage
  • 840V reverse voltage, total rms value
  • Maximum junction temperature 175°C
  • -55°C to 175°C storage and junction temperature range

Dimension Diagram

Veröffentlichungsdatum: 2025-07-30 | Aktualisiert: 2025-08-26