XP Power APM240 240W External Desktop Adapters

XP Power APM240 240W External Desktop Adapters provide 12V to 54V output ratings and meet global medical, home healthcare, and ITE safety standards. APM240 adapters comply with energy efficiency level VI standards and feature a compact GaN-based design. Additional features include high active-mode efficiency and extremely low no-load power consumption, which improve reliability. These adapters are available in Class I and Class II construction; the gasketed design and reinforced isolation enhance safety in medical devices and home healthcare equipment. Specifications include a wide 80VAC to 264VAC input range, low patient-leakage currents, 2x MOPP isolation, and IP22 ingress protection. Technology, healthcare, and medical diagnostics are suitable markets for XP Power APM240 240W External Desktop Adapters.

Features

  • GaN-based compact design
  • Low patient leakage current
  • LED power ON status indicator

Applications

  • Healthcare
  • Technology
  • Medical diagnostics
  • Home healthcare

Specifications

  • 240W maximum output power
  • 12VDC to 54VDC output voltages
  • 80VAC to 264VAC universal, single-phase input
  • IP22 ingress protection
  • <0.15W standby power
  • 5% total regulation
  • Up to 94% efficinecy
  • Energy efficiency level VI (level VII ready) and EU2019/1782
  • Class B conducted & radiated emissions
  • 168mm x 73mm x 31.5mm dimensions
  • -30°C to +60°C operating temperature range

Mechanical Details

Mechanical Drawing - XP Power APM240 240W External Desktop Adapters
Veröffentlichungsdatum: 2026-04-30 | Aktualisiert: 2026-05-21