Hammond Manufacturing RSKS Rotating Equipment Slide-out Bases

Hammond Manufacturing RSKS Rotating Equipment Slide-out Bases offer a standard 19" rack mount with a load rated up to 129lbs (59kg). These bases support a wide range of rack depths, accommodating front‑to‑rear rail spacing from 19.8" to 34.8". The RSKS rotating equipment slide-out bases feature a unique design that allows the use of a full-size keyboard or other equipment (not included) housed in the rack shelf. The top drawer tray on these bases swivels clockwise 90° once pulled out from the front of the rack. The RSKS slide-out bases are TAA-compliant for federal GSA schedule purchases within the USA and RoHS and REACH compliant.

Features

  • Standard 19" rack mount
  • Supplied as shown complete with two slides and mounting hardware
  • Mounts to the front and rear panel rails of racks
  • Accommodates front rail to rear rail spacing from 19.8" to a maximum of 34.8" deep
  • Unique design allows the use of a full-size keyboard or other equipment (not included) housed in the rack shelf
  • The top tray of the drawer swivels clockwise 90° once pulled outside the front of the rack
  • Optional front locking door adds security where required
  • 129lbs (59kg) load rating
  • Slides are tested to BIFMA standards with load capacity @ 12 times/minute for 55000 cycles minimum
  • Finished in textured RAL9005 black powder coat
  • Complies with the greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • RoHS and REACH compliant

Accessories

  • Hardware for rack mounting solutions
  • Chassis sliding rack rail kit
  • Rack equipment installation tool
  • Rack shelf slide block
  • Extender bracket for sliding shelves
Veröffentlichungsdatum: 2026-04-22 | Aktualisiert: 2026-04-29