Glenair Dummy Contact Sealing Plugs & Sealing Boot

Glenair Dummy Contact Sealing Plugs and Sealing Boot maintain environmental sealing in empty rear-release crimp connector cavities. Made of chemical-resistant thermoplastic, these dummy contacts are available in sizes 8, 12, 16, 20, 20HD, 22, and 22HD/23. The sealing plug tail protrudes from the grommet to facilitate removal with standard extraction tools. Rated for +200°C continuous operating temperature, these sealing plugs save weight compared to installing both an unused contact and a grommet sealing plug. The Glenair Dummy Contact Sealing Plugs and Sealing Boot are compatible with MIL-DTL-38999 connectors, Glenair Series 80 Mighty Mouse, and Series 806 ultraminiature circular connectors.

The Size 8 sealing plug requires an 859-165-02 sealing boot for an environmental seal. When combined, the size 8 sealing plug and sealing boot can be used for cavities accepting coax, twinax, or quadrax contacts.

Features

  • Reduces the weight of electrical wire interconnect systems
  • Eliminates the use of expensive electrical contacts for sealing-only applications
  • Easy-to-install single-piece design
  • Leverages the connector contact clip for secure retention of the sealing plug, no possibility of FOD
  • Visible quality control/confirmation of cavity fill from the back of the connector
  • Compatible with
    • MIL-DTL-38999 connectors
    • Glenair Series 80 Mighty Mouse
    • Series 806 ultraminiature circular connectors

Specifications

  • 8, 12, 16, 20, 20HD, 22, 22HD, and 23 sizes
  • FEP or PPSU material options
  • Rated for +200°C continuous operation
  • Green, orange, violet, red, brown, black, and bone color options
Veröffentlichungsdatum: 2022-07-12 | Aktualisiert: 2022-07-14