SIA436DJ-T4-GE3

Vishay / Siliconix
78-SIA436DJ-T4-GE3
SIA436DJ-T4-GE3

Mfr.:

Description:
MOSFETs 8V Vds 5V Vgs PowerPAK SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
8 V
12 A
9.4 mOhms
5 V
350 mV
25.2 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: SIA
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 967

Stock:
2 967 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0.91 CHF 0.91 CHF
0.561 CHF 5.61 CHF
0.37 CHF 37.00 CHF
0.29 CHF 145.00 CHF
0.256 CHF 256.00 CHF
Full Reel (Order in multiples of 3000)
0.20 CHF 600.00 CHF
† A MouseReel™ fee of 7.00 CHF will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩