SQMW5R33J

TE Connectivity / Holsworthy
279-SQMW5R33J
SQMW5R33J

Mfr.:

Description:
Wirewound Resistors - Through Hole 33 mOhms 5W 300PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
330 mOhms
5 W
5 %
Radial
300 PPM / C
25 mm
13 mm
9 mm
- 55 C
+ 250 C
SQM
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Inorganic Potting Compound
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2-1623788-7
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
1.00 CHF 1.00 CHF
0.651 CHF 6.51 CHF
0.499 CHF 12.48 CHF
0.441 CHF 44.10 CHF
0.388 CHF 97.00 CHF
0.341 CHF 170.50 CHF
0.288 CHF 288.00 CHF
0.267 CHF 1 335.00 CHF
0.263 CHF 2 630.00 CHF