CC45SL3JD330JYGNA

TDK
810-CC45SL3JD330JYGN
CC45SL3JD330JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 7.5mm 6kV 33pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
33 pF
6 kVDC
Radial
7.5 mm (0.295 in)
7.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3JD330JYGNA CC45SL3JD330JYGNA0C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
0.33 CHF 0.33 CHF
0.147 CHF 1.47 CHF
0.13 CHF 13.00 CHF
0.113 CHF 56.50 CHF
0.098 CHF 98.00 CHF
0.091 CHF 182.00 CHF
0.088 CHF 440.00 CHF
0.083 CHF 830.00 CHF
0.079 CHF 1 975.00 CHF