CC45SL3FD181JYVNA

TDK
810-CC45SL3FD181JYVN
CC45SL3FD181JYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 11mm 3kV 180pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
180 pF
3 kVDC
Radial
7.5 mm (0.295 in)
11 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Ammo Pack
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3FD181JYVNA CC45SL3FD181JYVNA3C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 590

Stock:
2 590 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
0.402 CHF 0.40 CHF
0.185 CHF 1.85 CHF
0.167 CHF 16.70 CHF
0.135 CHF 67.50 CHF
Full Ammo Pack (Order in multiples of 1000)
0.134 CHF 134.00 CHF
0.129 CHF 258.00 CHF
0.118 CHF 590.00 CHF
0.116 CHF 1 160.00 CHF
0.114 CHF 2 850.00 CHF