TRE25120-A-35G03-Level-VI

Cincon
418-TRE25120A35G03VI
TRE25120-A-35G03-Level-VI

Herst.:

Beschreibung:
AC-Adapter zur Wandmontage Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 12VDC Output, 2.1A, 4.0x1.7x9.5mm Straight, DC Cable 1800mm, UL1571 with OVP
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
11.55 CHF 11.55 CHF
11.48 CHF 114.80 CHF
11.34 CHF 283.50 CHF
11.07 CHF 553.50 CHF
10.51 CHF 1 051.00 CHF
9.85 CHF 2 462.50 CHF
9.17 CHF 4 585.00 CHF
9.14 CHF 9 140.00 CHF
2 500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cincon
Produktkategorie: AC-Adapter zur Wandmontage
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
25 W
12 VDC
2.1 A
Barrel Connector
1.7 mm Barrel Plug (1.7x4)
1.8 m
Level VI
TRE25
Zulassungen: Class II, EN60950-1, IEC 60950-1, UL 60950-1
Marke: Cincon
Center-Pin-Länge: 9.5 mm
Konformität: Class II, EN 60950-1, IEC 60950-1, UL 60950-1
Polarität Anschluss A: Center Positive
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 60 C
Minimale Betriebstemperatur: - 20 C
Montageart: Wall Mount
Produkt-Typ: Wall Mount AC Adapters
Verpackung ab Werk: 1
Unterkategorie: AC-DC Power Supply
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
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
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
TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.