3320

Adafruit Logo
485-3320

3320

Herst.:

Beschreibung:
Adafruit Zubehör ESP32 WiFi-BT-BLE MCU Module / ESP-WROOM-32

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert
Adafruit
Produktkategorie: Adafruit Zubehör
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  Details
Modules
Marke: Adafruit
Produkt-Typ: Accessories
Verpackung ab Werk: 1
Unterkategorie: Supplies
Gewicht pro Stück: 2 g

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
85429001
ECCN:
5A992
Bild Beschreibung
Bourns MF-LSMF330/24X-2 Also Bought Image
Rückstellbare Sicherungen - PPTC 2920 Resettable SMD PPTC 3.3A/24V
Bourns MF-LSMF600/12X-2 Also Bought Image
Rückstellbare Sicherungen - PPTC 2920 Resettable SMD PPTC 6.0A/12V
Vishay SI2305CDS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 8-V (D-S)
Taiyo Yuden AMK063EBJ475MP-F Also Bought Image
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 0201 4VDC 4.7uF 20% X5R
MEAN WELL GST360A55-C6P Also Bought Image
Desktop-AC-Adapter 360W 55V 6.55A 3 Pole AC inlet C14, 6 Pin DC Connector
Silicon Laboratories CP2102N-A02-GQFN20R Also Bought Image
USB-IC-Schnittstelle USBXpress - USB to UART Bridge QFN20
ABRACON ABS07-32.768KHZ-9-H-T Also Bought Image
Quarze 32.768 KHZ 9PF SMD
Adafruit 4447 Also Bought Image
Schaltdrähte Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Adafruit 4482 Also Bought Image
Schaltdrähte Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
Wurth Elektronik 150060GS84000 Also Bought Image
Standard-LEDs - SMD WL-SMCW TopVw Grn 3.3V 20mA 525nm